PTH04T241WAST

Texas Instruments
595-PTH04T241WAST
PTH04T241WAST

Mfr.:

Description:
DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
690 mV to 3.6 V
10 A
Module
Industrial
+ 85 C
- 40 C
PTH04T241W
Brand: Texas Instruments
Case Style: Open Frame
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Unit Weight: 3.235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$26.32 $6,580.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$32.22
Min:
1

Similar Product

Texas Instruments PTH04T241WAS
Texas Instruments
DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAST