PFPC402RHUT

595-PFPC402RHUT
PFPC402RHUT

Mfr.:

Description:
Interface - Specialised FPC402 QUAD SFP/QSFP PORT CONTROLLER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Quad Port Controller
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
WQFN-56
Brand: Texas Instruments
Interface Type: I2C/SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Controllers
Product Type: Interface - Specialized
Series: FPC402
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: