PCM5310PAPR

Texas Instruments
595-PCM5310PAPR
PCM5310PAPR

Mfr.:

Description:
Interface - CODECs 4ch/4ch Audio CODEC A 595-PCM5310PAP A 5 A 595-PCM5310PAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
3 V
- 25 C
+ 85 C
SMD/SMT
HTQFP-64
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: CODECs
Series: PCM5310
SNR - Signal to Noise Ratio: 95 dB ADC/100 dB DAC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.01 % DAC
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$7.78 $7,780.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$16.25
Min:
1

Similar Product

Texas Instruments PCM5310PAP
Texas Instruments
Interface - CODECs 4ch/4ch Audio CODEC A 595-PCM5310PAPR A A 595-PCM5310PAPR