OPA4325IPWR

Texas Instruments
595-OPA4325IPWR
OPA4325IPWR

Mfr.:

Description:
Precision Amplifiers Low noise (10nV/rtHz ) wide bandwidth (1 A 595-OPA4325IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
10 MHz
5 V/us
40 uV
200 fA
5.5 V
2.2 V
650 uA
30 mA
114 dB
9 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4325
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Voltage CMOS Operational Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 0.6 us, 1 us
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.005 %
Voltage Gain dB: 130 dB
Unit Weight: 119 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx325 Precision Operational Amplifier

Texas Instruments OPAx325 Precision Operational Amplifier is optimised for very low noise and wide bandwidth when operating on a low quiescent current of only 650µA. The OPAx325 features a linear input stage with zero crossover distortion. This op amp delivers an excellent common-mode rejection ratio (CMRR) of typically 114dB over the entire input range. The input common-mode range extends 100mV beyond the negative and positive supply rails. The output voltage typically swings within 10mV of the rails. The zero crossover distortion combined with wide bandwidth, high slew rate, and low noise make this device a very good SAR ADC input driver amplifier. The low offset and 0.2pA input bias current make this device ideal for a wide range of precision applications with high-impedance sensors. The device has the feature of interfacing to high-impedance sensors on the input and being able to drive ADC inputs with very little distortion. This feature makes the OPAx325 suitable for various data acquisition and process control applications.

In Stock: 92

Stock:
92
Can Dispatch Immediately
On Order:
20,000
Expected 24/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.00 $4.00
$2.99 $29.90
$2.73 $68.25
$2.46 $246.00
$2.33 $582.50
$2.28 $1,140.00
$2.16 $2,160.00
Full Reel (Order in multiples of 2000)
$2.16 $4,320.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.