OPA2994IDDFR

Texas Instruments
595-OPA2994IDDFR
OPA2994IDDFR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 32V 24MHz RRI O high-output-curren

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
24 MHz
35 V/us
350 uV
400 nA
32 V
2.7 V
1.35 mA
125 mA
93 dB
12 nV/sqrt Hz
SOT-23-THIN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
1 pA
OPA2994
Reel
Cut Tape
Amplifier Type: Differential
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 7 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.00022 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx994/OPAx994-Q1 High Voltage RRIO Op Amps

Texas Instruments OPAx994/OPAx994-Q1 High Voltage RRIO Operational Amplifiers offer excellent AC performance, including a wide unity gain bandwidth of 24MHz and a high slew rate of 35V/µs, while only requiring a quiescent current of 1.35mA per channel. The OPAx994/OPAx994-Q1 family was designed to maintain stability across various capacitive loads. For example, OPAx994/OPAx994-Q1 can achieve a phase margin of 50 degrees when driving large capacitive loads of 10µF with a load resistance of 1MΩ. The OPAx994/OPAx994-Q1 is designed with compensation architectures that mitigate sustained ringing for large capacitive loads. This design allows for reliable performance and ease of design for systems with large, varying, or unknown capacitive loads.

In Stock: 3,250

Stock:
3,250
Can Dispatch Immediately
On Order:
3,000
Expected 7/12/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.86 $3.86
$2.87 $28.70
$2.62 $65.50
$2.37 $237.00
$2.23 $557.50
$2.18 $1,090.00
$2.12 $2,120.00
Full Reel (Order in multiples of 3000)
$2.11 $6,330.00