OPA1677DBVT

Texas Instruments
595-OPA1677DBVT
OPA1677DBVT

Mfr.:

Description:
Audio Amplifiers Low-distortion (-120 dB) low-noise (4.5 OPA1677DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0001 %
4.5 V
36 V
- 40 C
+ 125 C
SMD/SMT
OPA1677
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Rail-to-Rail
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA167x/OPA167x-Q1 Audio Operational Amplifiers

Texas Instruments OPA167x/OPA167x-Q1 Audio Operational Amplifiers offer higher system-level performance over legacy op amps commonly used in audio circuitry. These amplifiers achieve a low 4.5-nV/√Hz noise density and low distortion of 0.0001% at 1kHz, which improves audio signal fidelity. The OPA167x/OPA167x-Q1 also offers a rail-to-rail output swing within 800mV with a 2kΩ load, increasing headroom and maximizing dynamic range. Each device operates over a very wide supply range of ±2.25V to ±18V or 4.5V to 36V on only 2mA of supply current. This flexibility accommodates the power supply constraints of many types of audio products. These op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. This feature allows these devices to be used in many audio circuits. The Texas Instruments OPA167x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.69 $1.69
$1.22 $12.20
$1.11 $27.75
$0.979 $97.90
Full Reel (Order in multiples of 250)
$0.917 $229.25
$0.881 $440.50
$0.83 $830.00
$0.817 $2,042.50
$0.806 $4,030.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.