MAX232ECDR

Texas Instruments
595-MAX232ECDR
MAX232ECDR

Mfr.:

Description:
RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232ECD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
MAX232E
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
10 mA
- 40 C
+ 85 C
15 kV
RS-232 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.5 us
Shutdown: Without Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6,289

Stock:
6,289 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.74 $1.74
$1.26 $12.60
$1.14 $28.50
$1.01 $101.00
$0.945 $236.25
$0.907 $453.50
$0.879 $879.00
Full Reel (Order in multiples of 2500)
$0.842 $2,105.00
$0.823 $4,115.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.