LPV801DBVR

Texas Instruments
595-LPV801DBVR
LPV801DBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 8-kHz u ltra low quiescen A A 595-LPV801DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
8 kHz
1.8 mV/us
3.5 mV
100 fA
5.5 V
1.6 V
450 nA
4.7 mA
95 dB
420 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LPV801
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 18.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPV801 & LPV802 Nanopower Operational Amplifiers

Texas Instruments LPV801 & LPV802 Nanopower Operational Amplifiers are ultralow-power operational amplifiers for sensing applications in battery-powered wireless and low-power wired equipment. The LPV80x amplifiers minimise power consumption in equipment like CO detectors, smoke detectors and PIR motion detectors where operational battery life is critical. The LPV80 have 8kHz of bandwidth from 320nA of quiescent current.
Learn more

In Stock: 2,490

Stock:
2,490 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.66 $1.66
$1.20 $12.00
$1.09 $27.25
$0.96 $96.00
$0.90 $225.00
$0.865 $432.50
$0.836 $836.00
Full Reel (Order in multiples of 3000)
$0.80 $2,400.00
$0.771 $4,626.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.56
Min:
1

Similar Product

Texas Instruments LPV801DBVT
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 8-kHz u ltra low quiescen A A 595-LPV801DBVR