LMR34206SC5QRNXRQ1

Texas Instruments
595-R34206SC5QRNXRQ1
LMR34206SC5QRNXRQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206SC5QRNXTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
5 V
600 mA
1 Output
4.2 V
42 V
24 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
LMR34206
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 42 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Small Synchronous Step-Down Converter
Unit Weight: 13.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,351

Stock:
2,351 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.09 $4.09
$3.07 $30.70
$2.82 $70.50
$2.53 $253.00
$2.39 $597.50
$2.31 $1,155.00
$2.23 $2,230.00
Full Reel (Order in multiples of 3000)
$2.15 $6,450.00
$2.08 $12,480.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.