LMR23630AQDDAQ1

Texas Instruments
595-LMR23630AQDDAQ1
LMR23630AQDDAQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER 4V A 595-LMR23630AQDDARQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOIC-8
Buck
1 V to 28 V
3 A
1 Output
4 V
36 V
75 uA
400 kHz
- 40 C
+ 125 C
AEC-Q100
LMR23630
Tube
Brand: Texas Instruments
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: AC/DC & DC/DC Converters
Unit Weight: 97.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR23630/-Q1 SIMPLE SWITCHER® Step-Down Converter

Texas Instruments LMR23630/LMR23630-Q1 SIMPLE SWITCHER® Step-Down Converter is an easy-to-use 36V, 3A synchronous step-down regulator. With a wide input range from 4.5V to 36V, it is suitable for various applications from industrial to automotive for power conditioning from unregulated sources. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. A quiescent current of 75µA makes it suitable for battery powered systems. An ultra-low 2µA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimises the external components. The LMR23630-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 527

Stock:
527 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.68 $8.68
$6.65 $66.50
$5.85 $146.25
$5.58 $418.50
$5.32 $1,596.00
$5.15 $2,703.75
$5.09 $5,344.50
$5.02 $12,801.00
5,025 Quote