LMP8672MA/NOPB

Texas Instruments
926-LMP8672MA/NOPB
LMP8672MA/NOPB

Mfr.:

Description:
Precision Amplifiers Dual 40V Low Noise P recision Amplifiers A 926-LMP8672MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
55 MHz
20 V/us
100 uV
50 nA
22 V
2.5 V
12.5 mA
26 mA
115 dB
2.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP8672
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

LMP8672 Low Noise Precision Amplifiers

Texas InstrumentsLMP8672 Dual 40V Low Noise Precision Amplifiers combine great precision, low noise, and a wide operating voltage range to provide a high SNR and a wide dynamic range. The AC performance of LMP8672 precision amplifiers allows them to be used over a wide frequency without degradation. LMP8672 precision amplifiers offer an extremely high open-loop gain of 135dB, low voltage noise density (2.5nV/√Hz), and superb linearity of 0.000009%. These TI precision amplifiers also feature a high slew rate of ±20V/µs and an output current capability of ±26mA. The Texas Instruments LMP8672 are ideal for use in applications requiring DC precision and low noise, such as precision PLL filters, multi-feedback, and multi-pole active filters, GPS receivers, and precision control loop systems.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.82 $12.82
$9.98 $99.80
$8.51 $212.75
$7.94 $754.30
$7.87 $4,485.90
$7.70 $8,046.50
2,565 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.82
Min:
1

Similar Product

Texas Instruments LMP8672MAX/NOPB
Texas Instruments
Precision Amplifiers Dual 40V Low Noise P recision Amplifiers A 926-LMP8672MA/NOPB