LMC6035YAFR

Texas Instruments
595-LMC6035YAFR
LMC6035YAFR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 15.5-V 1.4-MH z operational amplif

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.4 MHz
1.5 V/us
500 uV
20 fA
15.5 V
2 V
650 uA
4 mA
63 dB
27 nV/sqrt Hz
DSBGA-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6035
Reel
Cut Tape
Amplifier Type: Differential
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
In - Input Noise Current Density: 6 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 10 fA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.01 %
Topology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMC603x/LMC6035-Q1 Low-Power CMOS Op Amps

Texas Instruments LMC603x/LMC6035-Q1 Low-Power CMOS Operational Amplifiers (Op Amps) are economical, low-voltage op amps capable of rail-to-rail output swing into loads of 600Ω. The LMC6035 is available in a chip-sized package (8-bump DSBGA) using micro SMD package technology. Both devices allow for single-supply operation and are specified for 2.7V, 3V, 5V, and 15V supply voltage. The 2.7V supply voltage corresponds to the end-of-life voltage (0.9V/cell) for three NiCd or NiMH batteries in series, making the LMC603x/LMC6035-Q1 an excellent choice for portable and rechargeable systems. These devices also feature a well-behaved decrease in specifications at supply voltages less than the specified 2.7V operation. This behavior provides a comfort zone for adequate operation at voltages significantly less than 2.7V. The ultra-low input current makes these devices an excellent choice for low-power, active-filter applications because a low-input bias current allows higher resistor and lower capacitor values. In addition, the drive capability of the LMC603x/LMC6035-Q1 makes these op amps an excellent choice in a broad range of applications for low-voltage systems. The Texas Instruments LMC6035-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,262

Stock:
2,262 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.64 $2.64
$1.94 $19.40
$1.77 $44.25
$1.56 $156.00
$1.48 $370.00
$1.41 $705.00
Full Reel (Order in multiples of 3000)
$1.41 $4,230.00