LM48560TL/NOPB

Texas Instruments
926-LM48560TL/NOPB
LM48560TL/NOPB

Mfr.:

Description:
Audio Amplifiers Hi Vltg Class H Cer Speaker Driver A 926 A 926-LM48560TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-H
1 W
0.08 %
DSBGA-16
10 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM48560
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 812

Stock:
812 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.05 $3.05
$2.24 $22.40
$2.05 $51.25
$1.82 $182.00
Full Reel (Order in multiples of 250)
$1.71 $427.50
$1.66 $830.00
$1.59 $1,590.00
$1.56 $3,900.00
$1.51 $7,550.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.01
Min:
1

Similar Product

Texas Instruments LM48560TLX/NOPB
Texas Instruments
Audio Amplifiers Hi Vltg Class H Cer Speaker Driver A 926 A 926-LM48560TL/NOPB