LM317LIPWR

Texas Instruments
595-LM317LIPWR
LM317LIPWR

Mfr.:

Description:
Linear Voltage Regulators 8Pin 100mA Adj Vltg Reg A 595-LM317LIPW A 595-LM317LIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317L
SMD/SMT
TSSOP-8
1 Output
Positive
1.25 V to 32 V
100 mA
Adjustable
- 40 C
+ 125 C
1.5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,211

Stock:
4,211 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.51 $1.51
$1.09 $10.90
$0.981 $24.53
$0.865 $86.50
$0.811 $202.75
$0.777 $388.50
$0.758 $758.00
Full Reel (Order in multiples of 2000)
$0.741 $1,482.00
$0.724 $2,896.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.61
Min:
1

Similar Product

Texas Instruments LM317LIPW
Texas Instruments
Linear Voltage Regulators 8Pin 100mA Adj Vltg Reg A 595-LM317LIPWR A 595-LM317LIPWR