LM2647MTC/NOPB

Texas Instruments
926-LM2647MTC/NOPB
LM2647MTC/NOPB

Mfr.:

Description:
Switching Controllers Dual Sync Buck Reg C ntlr A 926-LM2647MT A 926-LM2647MTCX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz to 500 kHz
75 %
600 mV to 5 V
20 A
- 5 C
+ 125 C
SMD/SMT
TSSOP-28
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Switching Controllers
Series: LM2647
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.48 $9.48
$7.26 $72.60
$6.23 $155.75
$5.75 $552.00
$5.60 $1,612.80
$5.56 $5,604.48
$5.49 $13,966.56