ISOW7741DFMR

Texas Instruments
595-ISOW7741DFMR
ISOW7741DFMR

Mfr.:

Description:
Digital Isolators Low-emissions low-r ipple quad-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOW7741
SMD/SMT
SOIC-20
4 Channel
100 Mb/s
5000 Vrms
Galvanic Isolation
5.5 V
2.97 V
280 uA
10.7 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 3.5 ns
Maximum Fall Time: 3.5 ns
Maximum Rise Time: 3.6 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.48 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 0.6 ns
Rise Time: 3.6 ns
Shutdown: Shutdown
Factory Pack Quantity: 850
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

ISOW774x/ISOW774x-Q1 Quad-Ch Digital Isolators

Texas Instruments ISOW774x/ISOW774x-Q1 Quad-Channel Digital Isolators are galvanically isolated with an integrated high-efficiency power converter to produce low emissions. The integrated DC-DC converter supports up to 550mW of isolated power, eliminating the need for a separate isolated power supply in space-constrained isolated designs. TI ISOW774x/ISOW774x-Q1 Quad-Channel Digital Isolators feature high electromagnetic immunity while isolating CMOS or LVCMOS digital I/Os. The isolators help to prevent noise currents on data buses, such as UART, SPI, RS-485, RS-232, CAN or other circuits, from entering the local ground and interfering with or damaging sensitive circuitry. The ISOW774x/ISOW774x-Q1 is housed in a 20-pin SOIC wide-body (SOIC-WB) DFM package and allows for operation at a wide operating ambient temperature range of –40°C to +125°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,666
Expected 10/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.14 $13.14
$10.20 $102.00
$9.47 $236.75
$8.66 $866.00
$8.38 $2,095.00
$7.97 $3,985.00
Full Reel (Order in multiples of 850)
$7.77 $6,604.50
$7.55 $12,835.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.