ISO122P

Texas Instruments
595-ISO122P
ISO122P

Mfr.:

Description:
Isolation Amplifiers Precision Low Cost I solation Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
ISO122
1 Channel
1500 Vrms
Capacitive, Galvanic
50 kHz
140 dB
20 mV
18 V
4.5 V
5.5 mA
- 25 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Gain Error: 0.02 %
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
1,400
Expected 13/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$67.37 $67.37
$54.41 $544.10
$51.37 $1,284.25
$49.94 $4,994.00