INA220BIDGST

Texas Instruments
595-INA220BIDGST
INA220BIDGST

Mfr.:

Description:
Current & Power Monitors & Regulators Bi-Direc Current/ Pw r Monitor A 595-INA DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
3 V
700 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA220EVM
Input Voltage Range: 0 V to 26 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA220
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.25 $5.25
$4.30 $43.00
$4.18 $418.00
Full Reel (Order in multiples of 250)
$4.05 $1,012.50
$4.01 $2,005.00
$3.94 $3,940.00
$3.90 $9,750.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.77
Min:
1