INA149AID

Texas Instruments
595-INA149AID
INA149AID

Mfr.:

Description:
Differential Amplifiers High Common Mode Vlt g Diff Amp A 595-IN A 595-INA149AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA149
1 Channel
500 kHz
5 V/us
90 dB
25 mA
350 uV
36 V
4 V
810 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Development Kit: INA149EVM
Gain: 1 V/V
Gain Error: 0.005 %
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 275 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA149 Common-Mode Voltage Difference Amplifier

Texas Instruments INA149 High Common-Mode Voltage Difference Amplifier features the industry's highest Common-Mode Rejection Ratio (CMRR) for high input common-mode voltage (CMV) applications. With 100dB (Typ.) CMRR, the INA149 unity-gain difference amplifier can accurately measure small differential voltages in the presence of common-mode signals up to ±275V. The Texas Instruments INA149 inputs are protected from momentary common-mode or differential overvoltage up to 500V. This feature makes it an ideal solution for high accuracy, high voltage industrial applications.

In Stock: 4,714

Stock:
4,714
Can Dispatch Immediately
On Order:
2,850
Expected 28/1/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.14 $14.14
$11.04 $110.40
$9.56 $239.00
$9.21 $690.75
$8.92 $2,676.00
$8.73 $4,583.25
$8.72 $9,156.00
6,000 Quote