INA146UA

Texas Instruments
595-INA146UA
INA146UA

Mfr.:

Description:
Differential Amplifiers High-Voltage Programmable Gain

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA146
1 Channel
550 kHz
0.45 V/us
70 dB
15 mA
50 nA
3 mV
36 V
4.5 V
570 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 1 V/V to 500 V/V
Gain Error: 0.1 %
Gain V/V: 1 V/V to 500 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.05 $8.05
$6.91 $69.10
$6.90 $517.50
$5.83 $6,121.50
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.68
Min:
1

Similar Product

Texas Instruments INA146UA/2K5
Texas Instruments
Differential Amplifiers High-Voltage Program mable Gain A 595-IN A 595-INA146UA