INA126EA/250

Texas Instruments
595-INA126EA/250
INA126EA/250

Mfr.:

Description:
Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126EA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA126
1 Channel
200 kHz
400 mV/us
83 dB
25 nA
250 uV
36 V
2.7 V
175 uA
- 55 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Gain: 5 V/V to 10000 V/V
Gain Error: 0.002 %
GBP - Gain Bandwidth Product: 200 kHz
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 823

Stock:
823 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.65 $6.65
$5.07 $50.70
$4.66 $116.50
$4.23 $423.00
Full Reel (Order in multiples of 250)
$4.01 $1,002.50
$3.82 $1,910.00
$3.71 $3,710.00
$3.63 $9,075.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.17
Min:
1

Similar Product

Texas Instruments INA126EA/2K5
Texas Instruments
Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126EA/250