INA103KU/1K

Texas Instruments
595-INA103KU/1K
INA103KU/1K

Mfr.:

Description:
Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA103KU A 595-INA103KU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA103
1 Channel
100 dB
2.5 uA
250 uV
12.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Gain Error: 0.004 %
Maximum Input Resistance: 60 MOhms
Moisture Sensitive: Yes
Output Current per Channel: 40 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$12.48 $12,480.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$23.11
Min:
1

Similar Product

Texas Instruments INA103KU
Texas Instruments
Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA103KU A 595-INA103KU/1K