GD65232PWR

Texas Instruments
595-GD65232PWR
GD65232PWR

Mfr.:

Description:
RS-232 Interface IC Multiple RS-232 Driv er and Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
GD65232
Transceiver
120 kb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
38 mA
- 40 C
+ 85 C
Without ESD Protection
RS-232 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,814

Stock:
1,814 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.03 $1.03
$0.732 $7.32
$0.657 $16.43
$0.575 $57.50
$0.536 $134.00
$0.513 $256.50
$0.494 $494.00
Full Reel (Order in multiples of 2000)
$0.457 $914.00
$0.445 $1,780.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩