DS250DF230RTVT

Texas Instruments
595-DS250DF230RTVT
DS250DF230RTVT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 25-Gbps enhanced mul ti-rate 2-channel r DS250DF230RTVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
30.72 MHz
2.625 V
2.375 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 25.8 Gb/s
Development Kit: DS250DF230EVM
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 271 mA
Operating Supply Voltage: 2.5 V
Product Type: Signal Buffers, Repeaters
Series: DS250DF230
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS250DF230 Dual-Channel Multi-Rate Retimer

Texas Instruments DS250DF230 Dual-Channel Multi-Rate Retimer is used to extend the reach and robustness of long, lossy, crosstalk-impaired high-speed serial links while achieving a bit error rate (BER) of 10–15 or less. Each channel of the DS250DF230 independently locks to serial data rates in a continuous range from 19.6Gbps to 25.8Gbps. It also supports sub-rates (÷2 and ÷4), including critical data rates such as 12.16512Gbps, 9.8304Gbps, and 6.144Gbps. The Texas Instruments DS250DF230 has a single power supply and minimal need for external components. These features reduce PCB routing complexity and BOM cost.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$45.89 $45.89
$37.16 $371.60
$34.97 $874.25
$33.52 $3,352.00
Full Reel (Order in multiples of 250)
$31.43 $7,857.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.