DRV8876PWPT

Texas Instruments
595-DRV8876PWPT
DRV8876PWPT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40-V 3.5-A H-bridge motor driver with i A 595-DRV8876PWPR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3.5 A
3 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 3
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8876
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 37 V
Supply Voltage - Min: 4.5 V
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,944

Stock:
6,944 Can Dispatch Immediately
Quantities greater than 6944 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.24 $4.24
$3.18 $31.80
$2.92 $73.00
$2.62 $262.00
Full Reel (Order in multiples of 250)
$2.48 $620.00
$2.35 $1,175.00
$2.27 $2,270.00
$2.24 $5,600.00
$2.20 $11,000.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.65
Min:
1

Similar Product

Texas Instruments DRV8231ADDAR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 35-V 3.7-A H-bridge motor driver with i