DRV8426EPWPR

Texas Instruments
595-DRV8426EPWPR
DRV8426EPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35-V 1.5-A bipolar s tepper or dual brus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8426E
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8426E/DRV8426P Dual H-Bridge Motor Drivers

Texas Instruments DRV8426E/DRV8426P Dual H-Bridge Motor Drivers are dual H-bridge motor drivers for a wide variety of industrial applications. The devices can be used for driving two DC motors or a bipolar stepper motor. The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges, charge pump regulator, current sensing and regulation, and protection circuitry. The integrated current sensing uses an internal current mirror architecture, removing the need for a large power shunt resistor, saving board area, and reducing system cost. A low-power sleep mode is provided to achieve an ultra-low quiescent current draw by shutting down most of the internal circuitry. Internal protection features are provided for supply undervoltage lockout (UVLO), charge pump undervoltage (CPUV), output overcurrent (OCP), and device overtemperature (TSD). The Texas Instruments DRV8426E/DRV8426P is capable of driving a stepper motor with up to 1.5A full scale or brushed motors with up to 2.5A peak (dependent on PCB design).

DRV8426/DRV8426E/DRV8426P Stepper Motor Drivers

Texas Instruments DRV8426/DRV8426E/DRV8426P Stepper Motor Drivers are for industrial and consumer applications. The DRV8426E/DRV8426P devices can be used for driving two DC motors or a bipolar stepper motor. The DRV8426 devices are fully integrated, with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The driver's DRV8426E/DRV8426P output stage consists of N-channel power MOSFETs configured as two full H-bridges, charge pump regulator, current sensing and regulation, and protection circuitry. All of the devices can drive up to 1.5A full-scale output current (dependent on PCB design).

In Stock: 1,298

Stock:
1,298 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.91 $4.91
$3.67 $36.70
$3.37 $84.25
$3.03 $303.00
$2.87 $717.50
$2.79 $1,395.00
$2.68 $2,680.00
Full Reel (Order in multiples of 2500)
$2.48 $6,200.00
$2.43 $12,150.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.