DRV8316REVM

Texas Instruments
595-DRV8316REVM
DRV8316REVM

Mfr.:

Description:
Power Management IC Development Tools DRV8316R three-phase PWM motor driver ev

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
4.5 V to 35 V
DRV8316R
DRV8316R
Brand: Texas Instruments
For Use With: PWM Motor Drive
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8316REVM Evaluation Module

Texas Instruments DRV8316REVM Evaluation Module is designed to evaluate the DRV8316R three-phase PWM motor driver. This module provides three half-H-bridge integrated MOSFET drivers for driving a three-phase Brushless DC (BLDC) motor. This driver operates at 8A peak current drive, for 12V/24V DC rails or battery-powered applications. The DRV8316REVM evaluation module is compatible with DRV8316T, the hardware device variant. This module features an integrated LDO that can support 100mA of an external current.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$166.94 $166.94