DRV5055A1QLPGM

Texas Instruments
595-DRV5055A1QLPGM
DRV5055A1QLPGM

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055A1QLPG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric Linear
6 mA
1 mA
+/- 21 mT, +/- 22 mT
3.3 V, 5 V
- 40 C
+ 125 C
Through Hole
TO-92-3
DRV5055
Ammo Pack
Brand: Texas Instruments
Output Voltage: 0 V to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 100 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5055/DRV5055-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5055/DRV5055-Q1 Ratiometric Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in various applications.

In Stock: 44,289

Stock:
44,289 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$1.10 $5.50
$1.03 $10.30
$0.865 $43.25
$0.804 $80.40
$0.677 $338.50
$0.67 $670.00
Full Ammo Pack (Order in multiples of 3000)
$0.67 $2,010.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.05
Min:
1

Similar Product

Texas Instruments DRV5055A1QLPG
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055A1QLPGM