DLPLCRC410EVM

Texas Instruments
595-DLPLCRC410EVM
DLPLCRC410EVM

Mfr.:

Description:
Display Development Tools EVM DLPC410 CONTROLL ER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLPC410, DLPR410, DLPA200
USB
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLPLCRC410
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 537.516 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPLCRC410EVM DLP Evaluation Module (EVM)

Texas Instruments DLPLCRC410EVM DLP Evaluation Module (EVM) can be paired with one of five other DMD-based evaluation modules. This platform exhibits advanced light control for applications like lithography, 3D Printing (SLS and SLA), Machine Vision, and Marking and Coding. The Texas Instruments DLPLCRC410EVM enables the evaluation of new customer illumination sources, optics, algorithms, and exposure processes. This feature allows the user to quicken potential evaluation of DLP technology, customer learning cycles, and times to market.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3,262.84 $3,262.84