DDC112Y/2K

Texas Instruments
595-DDC112Y/2K
DDC112Y/2K

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Current Input 2 0-Bit A 595-DDC112Y A 595-DDC112Y/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
DDC112
SMD/SMT
TQFP-32
20 bit
2 Channel
SPI
2 kS/s
Single-Ended
Sigma-Delta
4.75 V to 5.25 V
4.75 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: DDC11XEVM-PDK
Features: Computed Tomography (CT)
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$47.22 $94,440.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$70.22
Min:
1

Similar Product

Texas Instruments DDC112Y/250
Texas Instruments
Analog to Digital Converters - ADC Dual Current Input 2 0-Bit A 595-DDC112Y A 595-DDC112Y/2K