DAC8814IBDBR

Texas Instruments
595-DAC8814IBDBR
DAC8814IBDBR

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Quad Ser Inp Multiplying Cnvtr A A 595-DAC8814IBDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8814
16 bit
2 MS/s
4 Channel
Current
3-Wire, SPI
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Architecture: R-2R or Current Steering
Brand: Texas Instruments
Development Kit: DAC8814EVM
Features: SDO
Gain Error: 0.03 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 27.5 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$34.68 $69,360.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$63.38
Min:
1

Similar Product

Texas Instruments DAC8814IBDBT
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Quad Ser Inp Multiplying Cnvtr A A 595-DAC8814IBDBR