DAC1280IPWR

Texas Instruments
595-DAC1280IPWR
DAC1280IPWR

Mfr.:

Description:
Digital to Analog Converters - DAC Very Low Distortion DAC A 595-DAC1280IPW A 595-DAC1280IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC1280
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Brand: Texas Instruments
Gain Error: 0.25 % FSR
Power Consumption: 18 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$61.99 $123,980.00