CLVC1GX04MDRLREP

Texas Instruments
595-CLVC1GX04MDRLREP
CLVC1GX04MDRLREP

Mfr.:

Description:
Buffers & Line Drivers EP Crystal Osc Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
1 Output
Non-Inverting
SOT-5X3-6
- 24 mA
24 mA
10 uA
1.65 V
5.5 V
10 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product Type: Buffers & Line Drivers
Series: SN74LVC1GX04
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Part # Aliases: V62/07632-01XE
Unit Weight: 2.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC1GX04 Crystal Oscillator Driver

Texas Instruments SN74LVC1GX04 Crystal Oscillator Driver is designed for 1.65V to 5.5V VCC operation. This device incorporates the SN74LVC1G04 (inverter) functions and the SN74LVC1GU04 (inverter with unbuffered output) into a single device. The LVC1GX04 is optimized for use in crystal oscillator applications.

In Stock: 1,519

Stock:
1,519 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1519 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.90 $4.90
$3.70 $37.00
$3.39 $84.75
$3.06 $306.00
$2.96 $740.00
$2.82 $2,820.00
$2.73 $5,460.00
Full Reel (Order in multiples of 4000)
$2.60 $10,400.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.