CDCM61004RHBR

Texas Instruments
595-CDCM61004RHBR
CDCM61004RHBR

Mfr.:

Description:
Clock Generators & Support Products 1:4 Ultra Lo Jitter Crystal-In Clock Gen A 595-CDCM61004RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
3 Output
100 MHz
28.47 MHz
VQFN-32
CDCM61004
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCM6100XEVM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,490

Stock:
1,490 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.24 $16.24
$12.72 $127.20
$11.83 $295.75
$10.88 $1,088.00
$10.77 $2,692.50
$10.13 $5,065.00
$9.90 $9,900.00
Full Reel (Order in multiples of 3000)
$9.37 $28,110.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$19.30
Min:
1

Similar Product

Texas Instruments CDCM61004RHBT
Texas Instruments
Clock Generators & Support Products 1:4 Ultra Lo Jitter Crystal-In Clock Gen A 595-CDCM61004RHBR