CDCLVC1112PWR

Texas Instruments
595-CDCLVC1112PWR
CDCLVC1112PWR

Mfr.:

Description:
Clock Buffer Low Jitter 1:12 LVC MOS Fan-out Clck Bfr A 595-CDCLVC1112PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
12 Output
250 MHz
2 ns
LVCMOS
TSSOP-24
LVCMOS
250 MHz
2.3 V
3.6 V
CDCLVC1112
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVC1112EVM
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 2,773

Stock:
2,773 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.47 $10.47
$8.08 $80.80
$7.48 $187.00
$6.83 $683.00
$6.43 $1,607.50
$6.32 $6,320.00
Full Reel (Order in multiples of 2000)
$5.92 $11,840.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩