CD74HC137PWR

Texas Instruments
595-CD74HC137PWR
CD74HC137PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Hi-Spd CMOS 3-8 Line Decoder/Demltplxr A A 595-CD74HC137PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HC
3 Input
8 Output
TSSOP-16
3 bit
36 ns
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC137
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,896

Stock:
2,896 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.884 $0.88
$0.63 $6.30
$0.566 $14.15
$0.494 $49.40
$0.46 $115.00
$0.439 $219.50
$0.431 $431.00
Full Reel (Order in multiples of 2000)
$0.408 $816.00
$0.394 $1,576.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.73
Min:
1

Similar Product

Texas Instruments CD74HC137PW
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Hi-Spd CMOS 3-8 Line Decoder/Demltplxr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.