CD74HC03E

Texas Instruments
595-CD74HC03E
CD74HC03E

Mfr.:

Description:
Logic Gates Quad HS CMOS 2 In A 595-CD74HCT03E A 595 A 595-CD74HCT03E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
PDIP-14
4 Output
0 A
- 5.2 mA
8 ns
2 V
6 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC03
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 908

Stock:
908 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$0.862 $8.62
$0.783 $19.58
$0.717 $71.70
$0.669 $167.25
$0.661 $330.50
$0.612 $612.00
$0.589 $1,472.50
$0.577 $2,885.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.51
Min:
1

Similar Product

Texas Instruments CD74HCT03E
Texas Instruments
Logic Gates Quad 2-Input w/OD A 595-CD74HC03E A 595- A 595-CD74HC03E