CD74ACT541M

Texas Instruments
595-CD74ACT541M
CD74ACT541M

Mfr.:

Description:
Buffers & Line Drivers Tri-St. Octal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Non-Inverting
SOIC-20
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.2 ns at 4.5 V to 5.5 V
Series: CD74ACT541
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 816

Stock:
816 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.26 $12.60
$1.07 $26.75
$0.982 $98.20
$0.921 $230.25
$0.883 $441.50
$0.843 $843.00
$0.82 $2,050.00
$0.801 $4,005.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.69
Min:
1

Similar Product

Texas Instruments CD74ACT541M96
Texas Instruments
Buffers & Line Drivers Tri-St. Octal A 595- CD74ACT541M A 595-C A 595-CD74ACT541M