CD74ACT05EE4

Texas Instruments
595-CD74ACT05EE4
CD74ACT05EE4

Mfr.:

Description:
Inverters Hex Inverters w/Open -Drain Output ALT 5 ALT 595-CD74ACT05E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
PDIP-14
5.5 V
4.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: 0 A
Input Type: TTL
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: CD74ACT05
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74ACT05 Hex Inverters

Texas Instruments CD74ACT05 Hex Inverters include TTL-voltage compatible inputs. These inverters feature an SCR-latch-up-resistant CMOS process, input clamp diode, open-drain outputs, 80μA maximum supply current, and 5.5V maximum supply voltage. The open-drain outputs can be connected to other open-drain outputs to implement active-high wired-AND or active-low wired-OR functions. The CD74ACT05 hex inverters exceed 2kV ESD protection per MIL-STD-883, method 3015.

In Stock: 1,136

Stock:
1,136 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.52 $1.52
$1.09 $10.90
$0.925 $23.13
$0.861 $86.10
$0.805 $201.25
$0.771 $385.50
$0.69 $690.00
$0.646 $1,615.00
$0.638 $3,190.00

Similar Product

Texas Instruments CD74ACT05E
Texas Instruments
Inverters Hex w/ Open Drain A 595-CD74AC05E A 595- A 595-CD74AC05E