CD4536BDW

Texas Instruments
595-CD4536BDW
CD4536BDW

Mfr.:

Description:
Timers & Support Products CMOS Programmable Ti mer A 595-CD4536BDW A 595-CD4536BDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
1 Timer
8 us
CMOS
SOIC-16
3 V
18 V
- 55 C
+ 125 C
CD4536B
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 4 mA
Low Level Output Current: 4 mA
Operating Supply Current: 300 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Timers & Support Products
Factory Pack Quantity: 40
Subcategory: Clock & Timer ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.01 $2.01
$1.47 $14.70
$1.28 $32.00
$1.17 $140.40
$1.10 $308.00
$1.06 $551.20
$1.03 $1,030.00
$1.02 $2,570.40
$1.01 $5,050.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.69
Min:
1

Similar Product

Texas Instruments CD4536BDWR
Texas Instruments
Timers & Support Products CMOS Programmable Ti mer A 595-CD4536BDW A 595-CD4536BDW