CD4078BM

Texas Instruments
595-CD4078BM
CD4078BM

Mfr.:

Description:
Logic Gates 8-Input NOR/OR Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
4000
8 Input
SOIC-14
1 Output
6.8 mA
- 6.8 mA
75 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 8-Input NOR/OR
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4078B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,521

Stock:
7,521 Can Dispatch Immediately
Quantities greater than 7521 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.46 $1.46
$1.04 $10.40
$0.936 $46.80
$0.823 $82.30
$0.77 $192.50
$0.737 $368.50
$0.713 $713.00
$0.681 $1,702.50
$0.665 $3,325.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.72
Min:
1

Similar Product

Texas Instruments CD4078BM96
Texas Instruments
Logic Gates CMOS 8-Input NOR/OR A 595-CD4078BM A 595 A 595-CD4078BM