CD4015BE

Texas Instruments
595-CD4015BE
CD4015BE

Mfr.:

Description:
Counter Shift Registers Dual 4-Stage Static

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
2 Circuit
4 bit
PDIP-16
4000
CMOS
1
320 ns, 160 ns, 120 ns
500 mV
20 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Dual 4 Stage Static
Mounting Style: Through Hole
Number of Output Lines: 4
Operating Supply Voltage: 500 mV to 20 V
Product Type: Counter Shift Registers
Series: CD4015B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,468

Stock:
4,468 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.81 $1.81
$1.32 $13.20
$1.19 $29.75
$1.06 $106.00
$0.993 $248.25
$0.953 $476.50
$0.921 $921.00
$0.917 $2,292.50
$0.866 $4,330.00