CC2591RGVR

Texas Instruments
595-CC2591RGVR
CC2591RGVR

Mfr.:

Description:
RF Front End 2.4 GHz RF Front End A 595-CC2591RGVT A A 595-CC2591RGVT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
802.15.4, Zigbee
2.4 GHz
4.8 dB
2 V to 3.6 V
3.4 mA
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CC2430-CC2591EMK
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: CC2591
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: HPA00420RGVR HPA01083RGVR HPA02142RGVR
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC2591 RF Front End Range Extender

Texas Instruments CC2591 2.4GHz RF Front End Range Extender is specially designed for existing and future TI RF transceivers, transmitters, and system-on-chip products. The Texas Instruments CC2591 provides high integration for simple design of high performance wireless applications and offers seamless interface to CC2xxx RF devices. The device includes a power amplifier for improved output power, an LNA with low noise figure for improved receiver sensitivity, and a small-size 4x4mm QFN-16 package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.25 $10.25
$8.35 $83.50
$7.81 $195.25
$7.17 $717.00
$6.72 $1,680.00
$6.60 $3,300.00
$6.36 $6,360.00
Full Reel (Order in multiples of 2500)
$6.05 $15,125.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.40
Min:
1

Similar Product

Texas Instruments CC2591RGVT
Texas Instruments
RF Front End 2.4 GHz RF Front End A 595-CC2591RGVR A A 595-CC2591RGVR
NRND: Not recommended for new designs.