AMC1300BDWVR

Texas Instruments
595-AMC1300BDWVR
AMC1300BDWVR

Mfr.:

Description:
Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300BDWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1300
1 Channel
5000 Vrms
Galvanic Isolation
310 kHz
100 dB
- 24 uA
200 uV
5.5 V
3 V
6.3 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
Gain: 8.2 V/V
Gain Error: 0.03 %
Ios - Input Offset Current: 5 nA
Maximum Input Resistance: 22 kOhms
Moisture Sensitive: Yes
Output Current per Channel: 13 mA
Pd - Power Dissipation: 56.52 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 103 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

AMC1300/AMC1300-Q1 Precision Isolated Amplifiers

Texas Instruments AMC1300/AMC1300-Q1 Precision Isolated Amplifiers come with an output separated from the input circuitry by an isolation barrier highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE V 0884-11 and UL1577. Used in conjunction with isolated power supplies, this isolated amplifier separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 24/12/2026
2,000
Expected 14/1/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.98 $6.98
$5.32 $53.20
$4.90 $122.50
$4.45 $445.00
$4.24 $1,060.00
$4.16 $2,080.00
Full Reel (Order in multiples of 1000)
$4.01 $4,010.00
$3.86 $7,720.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.04
Min:
1

Similar Product

Texas Instruments AMC1300BDWV
Texas Instruments
Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300BDWVR