AMC0236DR

Texas Instruments
595-AMC0236DR
AMC0236DR

Mfr.:

Description:
Analog to Digital Converters - ADC Precision +/-1V inp ut basic isolated d

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC0236
SMD/SMT
SOIC-8
16 bit
1 Channel
3 kS/s
Sigma-Delta
3 V to 5.5 V
2.7 V to 5.5 V
89 dB
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.25 %
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 67 mW
Product: Isolated ADCs
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 88 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 91 dB
Type: Isolated Delta-Sigma Modulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC0x36/AMC0x36-Q1 Delta-Sigma Modulators

Texas Instruments AMC0x36/AMC0x36-Q1 Precision Delta-Sigma (ΔΣ) Modulators are galvanically isolated and have a ±1V, high impedance input and external clock. The high-impedance input is optimized for connection to high-impedance resistive dividers or other voltage signal sources with high output resistance.

In Stock: 2,846

Stock:
2,846 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.17 $5.17
$3.88 $38.80
$3.55 $88.75
$3.20 $320.00
$3.02 $755.00
$2.98 $1,490.00
$2.90 $2,900.00
Full Reel (Order in multiples of 3000)
$2.90 $8,700.00