AFE7958IALK

Texas Instruments
595-AFE7958IALK
AFE7958IALK

Mfr.:

Description:
RF Transceiver 4-transmit 6-receiv e X-band RF-sampli

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS: N
600 MHz to 12 GHz
- 40 C
+ 85 C
SPI
FCBGA-400
SMD/SMT
Tray
Brand: Texas Instruments
Dimensions: 17.2 mm x 17.2 mm x 2.65 mm
Number of Receivers: 6 Receiver
Number of Transmitters: 4 Transmitter
Product Type: RF Transceiver
Series: AFE7958
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 2.014 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3,299.56 $296,960.40