AFE7222IRGCT

Texas Instruments
595-AFE7222IRGCT
AFE7222IRGCT

Mfr.:

Description:
RF Front End Dual 12B 65MSPS ADC A 595-AFE7222IRGCR A A 595-AFE7222IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
1.7 V to 1.9 V, 2.85 V to 3.6 V
+ 85 C
600 Mbps
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AFE7222EVM
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: AFE7222
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE722x Analog Front End Wideband Transceiver

Texas Instruments AFE722x Analog Front End Wideband Mixed-Signal Transceiver designed for full- or half-duplex radios. AFE722x includes over-sampling transmit 12-bit DACs that provide output frequencies from baseband to Nyquist. This AFE transceiver also features under-sampling receive 12-bit ADCs that allow analog inputs from baseband to ~230MHz. Most blocks within the Texas Instruments AFE722x are independently controlled for optimization of power consumption versus utilization. Two auxiliary control 12-bit DACs and a dual input auxiliary monitoring 12-bit ADC are available via a serial interface. Digital features include QMC (quadrature modulation correction), interpolation, decimation, RMS/peak power meter, and mixers with independent NCOs for RX and TX paths.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 189 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$75.66 $75.66
$61.84 $618.40
$58.37 $1,459.25
$56.75 $5,675.00
Full Reel (Order in multiples of 250)
$53.68 $13,420.00
500 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.