ADS9234RIRHBT

Texas Instruments
595-ADS9234RIRHBT
ADS9234RIRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC 14-bit 3.5-MSPS du a l simultaneous-sam A 595-ADS9234RIRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9234R
SMD/SMT
VQFN-32
14 bit
2 Channel
SPI
3.5 MS/s
Differential
SAR
4.5 V to 5.5 V
1.65 V to 5.5 V
94.5 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 LSB
Features: Two Unipolar, Fully Differential Simultaneously
FPBW - Full Power Bandwidth: 52 MHz
Gain Error: 0.01 %
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 112 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 94.3 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 106 dB
Type: SAR ADCs with Simultaneous Sampling
Unit Weight: 42.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS92x4R Dual-Channel SAR ADCs

Texas Instruments ADS92x4R dual-channel SAR ADCs offer pin-compatible, high-speed, simultaneous sampling with an integrated reference and reference buffer. The ADS92x4R ADCs operate from a single 5V supply and support unipolar operation. The device offers fully differential analog input signals with excellent DC and AC specifications. With high AC performance, the ADS92x4R ADCs provide analog input frequencies up to 1.5MHz, which makes the device suitable for wide-bandwidth data acquisition (DAQ) systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$18.66 $4,665.00