ADS8317IBDRBT

Texas Instruments
595-ADS8317IBDRBT
ADS8317IBDRBT

Mfr.:

Description:
Analog to Digital Converters - ADC 16B Pseudo Bipolar A 595-ADS8317IBDRBR A A 595-ADS8317IBDRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8317
SMD/SMT
SON-8
16 bit
1 Channel
3-Wire, SPI
250 kS/s
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
91.5 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
INL - Integral Nonlinearity: 0.0023 % FSR
Moisture Sensitive: Yes
Power Consumption: 10 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 89.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$20.52 $5,130.00