ADS5444IPFP

Texas Instruments
595-ADS5444IPFP
ADS5444IPFP

Mfr.:

Description:
Analog to Digital Converters - ADC 13 BIT 250MSPS ADC A 595-ADS5444IPFPR A A 595-ADS5444IPFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5444
SMD/SMT
HTQFP-80
13 bit
1 Channel
Parallel
250 MS/s
Differential
Pipeline
4.75 V to 5.25 V
3 V to 3.6 V
69.3 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS5444EVM
DNL - Differential Nonlinearity: 1 LSB
ENOB - Effective Number of Bits: 11.1 bit
Features: High Performance
INL - Integral Nonlinearity: 2.2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 2.28 W
Power Consumption: 2.25 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 77 dB
SINAD - Signal to Noise and Distortion Ratio: 67.6 dB
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 368.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$254.27 $254.27
$216.47 $2,164.70
$205.10 $5,127.50